DRV612RGTR

Texas Instruments
595-DRV612RGTR
DRV612RGTR

Mfr.:

Description:
Audio Amplifiers DirectPath 2Vrms Lin e Driver A 595-DRV6 A 595-DRV612RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
VQFN-16
4 V
3 V
- 40 C
+ 85 C
SMD/SMT
DRV612
Reel
Brand: Texas Instruments
Development Kit: DRV612EVM
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Vos - Input Offset Voltage: 1 mV
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,425 € 1 275,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments DRV612RGTT
Texas Instruments
Audio Amplifiers DirectPath 2Vrms Lin e Driver A 595-DRV6 A 595-DRV612RGTR