DRV81004QPWPRQ1

Texas Instruments
595-DRV81004QPWPRQ1
DRV81004QPWPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40V 4-cha nnel low-side drive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Low Side Drivers
Solenoid Driver
4 V to 40 V
400 mA
2.8 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: DRV81004-Q1EVM
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Operating Frequency: 5 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV81004
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV81004-Q1 4-Channel Low-Side Driver

Texas Instruments DRV81004-Q1 4-Channel Low-Side Driver with integrated diagnostic and protection functions is designed for low supply voltage operation. This driver can support 470mA current per output when all eight channels are ON simultaneously. The DRV81004-Q1 driver includes a 16-bit Serial Peripheral Interface (SPI) that controls and diagnoses the loads and devices. This driver features two parallel inputs with mapping functionality, fail-safe activation in limp home mode, and a 42V minimum drain to source claiming voltage. The DRV81004-Q1 driver is qualified for automotive applications. This driver is used in applications, including HVAC control, automotive Body Control Modules (BCMs), automotive lighting, Vehicle Control Units (VCUs), pneumatic valves, and general-purpose relay drivers.

In Stock: 1 989

Stock:
1 989 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,35 € 13,50 €
1,23 € 30,75 €
1,10 € 110,00 €
1,04 € 260,00 €
Full Reel (Order in multiples of 3000)
1,04 € 3 120,00 €