DRV8231ADDAR

Texas Instruments
595-DRV8231ADDAR
DRV8231ADDAR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 3.7-A H-bridge motor driver with i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
4.5 V to 33 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8231A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8231A 33V H-Bridge Driver

Texas Instruments DRV8231A 33V H-Bridge Driver is an integrated motor driver with N-channel H-bridge, charge pump, current sense feedback, current regulation, and protection circuitry. The charge pump improves efficiency by supporting N-channel MOSFET half-bridges and 100% duty cycle driving.

DRV887x Brushed DC Motor Drivers

Texas Instruments DRV887x Brushed DC Motor Drivers are flexible motor drivers for various end applications. These devices integrate an N-channel H-bridge, charge pump regulator, current sensing and regulation, current proportional output, and protection circuitry. The charge pump improves efficiency by allowing high- and low-side N-channels MOSFETs and 100% duty cycle support. This family of devices comes in pin-to-pin, scalable RDS(on) options to support different loads with minimal design changes.

DRV8870 3.6A Brushed DC Motor Drivers

Texas Instruments DRV8870 3.6A Brushed DC Motor Drivers are brushed-DC motor drivers for printers, appliances, industrial equipment, and other small machines. These drivers are available with two logic inputs to control the H-bridge driver, which consists of four N-channel MOSFETs. The DRV8870 MOSFETs can control motors bidirectionally with up to 3.6A peak current. The inputs can be Pulse-Width modulated (PWM) to control motor speed, using a choice of current-decay modes. The DRV8870 features integrated current regulation, based on the analog input VREF and the voltage on pin ISEN. This is proportional to the motor current through an external sense resistor.

In Stock: 7 948

Stock:
7 948 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,07 € 10,70 €
0,972 € 24,30 €
0,869 € 86,90 €
0,809 € 202,25 €
0,779 € 389,50 €
0,774 € 774,00 €
Full Reel (Order in multiples of 3000)
0,722 € 2 166,00 €
0,706 € 4 236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.