DRV8262DDWR

Texas Instruments
595-DRV8262DDWR
DRV8262DDWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 65-V single or dual H-bridge motor drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
H-Bridge Motor Driver
10 A
8.5 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8262
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8262/DRV8262-Q1 H-Bridge Motor Drivers

Texas Instruments DRV8262/DRV8262-Q1 H-Bridge Motor Drivers are wide-voltage, high-power H-bridge motor drivers for various industrial applications. The device integrates two H-bridges to drive two DC motors or a bipolar stepper motor. The H-bridges can be paralleled to drive one DC motor with a higher current. The DRV8262 supports up to 16A peak current in the dual H-bridge mode and 32A in the single H-bridge mode. The device also integrates current sensing and regulation, current sense output, and protection circuitry.

In Stock: 5 515

Stock:
5 515 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,35 € 10,35 €
8,11 € 81,10 €
7,55 € 188,75 €
6,93 € 693,00 €
6,86 € 1 715,00 €
6,85 € 3 425,00 €
Full Reel (Order in multiples of 2500)
5,82 € 14 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.