DRV83053PHP

Texas Instruments
595-DRV83053PHP
DRV83053PHP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 45-V max 3-phase sma rt gate driver with A 595-DRV83053PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
15 mA
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8305
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 4.4 V
Unit Weight: 251,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8305 / DRV8305-Q1 Three-Phase Gate Driver

Texas Instruments DRV8305 / DRV8305-Q1 Three-Phase Gate Driver is a gate driver IC for three phase motor drive applications. This device provides three high-accuracy trimmed and temperature compensated half-bridge drivers, each capable of driving a high-side and low-side N-type MOSFET. A charge pump driver supports 100% duty cycle and low voltage operation. The gate driver can also handle load dumps up to 45V. The DRV8305 device includes three bi-directional current shunt amplifiers for accurate low-side current measurements that support variable gain settings and an adjustable offset reference. The device has an integrated voltage regulator (3.3V or 5V) to support an MCU or other system power requirements. The voltage regulator can be interfaced directly with a standard LIN physical interface to allow low system standby and sleep currents. The DRV8305-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,92 € 6,92 €
5,37 € 53,70 €
4,97 € 124,25 €
4,60 € 460,00 €
4,59 € 1 147,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,96 €
Min:
1

Similar Product

Texas Instruments DRV83053PHPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 45-V max 3-phase sma rt gate driver with A 595-DRV83053PHP