DRV8312DDWR

Texas Instruments
595-DRV8312DDWR
DRV8312DDWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3 Phase PWM Motor Dr vr A 595-DRV8312DDW A 595-DRV8312DDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
3.5 A
12 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8312
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 52.5 V
Supply Voltage - Min: 0 V
Unit Weight: 263,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DRV8312/32 Three Phase Brushless DC Motor Driver

Texas Instruments DRV8312/32 Three Phase Brushless DC Motor Drivers are high-performance, integrated three-phase motor drivers with an advanced protection system. Because of the low RDS(on) of the power MOSFETs and intelligent gate drive design, the efficiency of these motor drivers can be up to 97%, enabling smaller power supplies and heatsinks, and are good candidates for energy-efficient applications. The Texas Instruments DRV8312/32 requires two power supplies, one at 12V for GVDD and VDD and another up to 50V for PVDD. The DRV8312/32 can operate at up to 500kHz switching frequency while maintaining precise control and high efficiency. These devices also have an innovative protection system safeguarding the device against various fault conditions that could damage the system.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

In Stock: 1 325

Stock:
1 325
Can Dispatch Immediately
On Order:
4 000
Expected 22/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 110
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,12 € 8,12 €
6,31 € 63,10 €
5,87 € 146,75 €
5,37 € 537,00 €
Full Reel (Order in multiples of 2000)
5,37 € 10 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,55 €
Min:
1

Similar Product

Texas Instruments DRV8312DDW
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 3 Phase PWM Motor Dr vr A 595-DRV8312DDW A 595-DRV8312DDWR