DRV8313RHHR

Texas Instruments
595-DRV8313RHHR
DRV8313RHHR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DRV8313 A 595-DRV831 3RHH A 595-DRV8313R A 595-DRV8313RHH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
2.5 A
1 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 8 V to 60 V
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 250 kHz
Output Voltage: 3.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8313
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Unit Weight: 104,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8313 Triple Half-H-Bridge Driver

Texas Instruments DRV8313 Triple Half-H-Bridge Driver provides three individually controllable half-H-bridge drivers. It is intended to drive a three-phase brushless dc motor, though it can also be used to drive solenoids or other loads. Each output driver channel consists of N-channel power MOSFETs configured in a half-H-bridge configuration. The design brings the ground terminals of each driver to pins, to allow one to perform current sensing on each output. Current-limit circuitry or other functions are possible uses of an uncommitted comparator. The DRV8313 can supply up to 2.5A peak or 1.75A RMS output current per channel (with proper PCB heatsinking at 24V and 25°C) per half-H-bridge. The device provides internal shutdown functions for overcurrent protection, short-circuit protection, under-voltage lockout, and overtemperature. The DRV8313 comes in a 28-pin HTSSOP PowerPAD package.

In Stock: 1 287

Stock:
1 287 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,11 € 4,11 €
3,12 € 31,20 €
2,88 € 72,00 €
2,61 € 261,00 €
2,49 € 622,50 €
2,33 € 2 330,00 €
Full Reel (Order in multiples of 2500)
2,26 € 5 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,93 €
Min:
1

Similar Product

Texas Instruments DRV8313RHH
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers DRV8313 A 595-DRV831 3RHHR A 595-DRV8313 A 595-DRV8313RHHR