DRV8328ARUYR

Texas Instruments
595-DRV8328ARUYR
DRV8328ARUYR

Mfr.:

Description:
Gate Drivers 60 V 1000/2000 mA 3- phase gate driver 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
WQFN-28
3 Driver
3 Output
2 A
4.5 V
60 V
Inverting
- 40 C
+ 125 C
DRV8328
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Off Time - Max: 20 us
Operating Supply Current: 5 mA
Output Voltage: 250 mV to 5.25 V
Product Type: Gate Drivers
Propagation Delay - Max: 145 ns
Rds On - Drain-Source Resistance: 8.4 Ohms
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8328 60V 3-Phase Gate Driver

Texas Instruments DRV8328 60V 3-Phase Gate Driver is an integrated gate driver for three-phase applications. The devices provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The device generates the correct gate drive voltages using an internal charge pump and enhances the high-side MOSFETs using a bootstrap circuit. A trickle charge pump is included to support a 100% duty cycle. The Gate Drive architecture supports peak gate drive currents up to 1A source and 2A sink. The DRV8328 can operate from a single power supply and supports a wide input supply range of 4.5V to 60V.

In Stock: 2 538

Stock:
2 538 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,72 € 17,20 €
1,57 € 39,25 €
1,41 € 141,00 €
1,33 € 332,50 €
1,30 € 650,00 €
1,27 € 1 270,00 €
1,26 € 3 150,00 €
Full Reel (Order in multiples of 5000)
1,18 € 5 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.