DRV8436PWPR

Texas Instruments
595-DRV8436PWPR
DRV8436PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 48-V 1.5-A bipolar s tepper motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8436
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 4.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8436 Stepper Motor Driver

Texas Instruments DRV8436 Stepper Motor Driver is for industrial and consumer-end equipment applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The Texas Instruments DRV8436 can drive up to 1.1A RMS (dependent on PCB design).

DRV8885 1.5A Stepper Motor Driver

Texas Instruments DRV8885 1.5A Stepper Motor Driver is a stepper motor driver for industrial equipment applications. The device has two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and an integrated current sense. The DRV8885 is capable of driving up to 1.5A full scale or 1.0Arms output current. The Texas Instruments DRV8885 integrated current-sense functionality eliminates the need for two external sense resistors. The STEP/DIR pins provide a simple control interface. The device can be configured in full-step up to 1/16 step modes. A low-power sleep mode is provided for very low quiescent current standby using a dedicated nSLEEP pin. Internal protection functions are provided for under-voltage, charge pump faults, overcurrent, short circuits, and overtemperature. Fault conditions are indicated by an nFAULT pin.

In Stock: 9 264

Stock:
9 264 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,57 € 25,70 €
2,37 € 59,25 €
2,13 € 213,00 €
2,03 € 507,50 €
2,01 € 1 005,00 €
1,89 € 1 890,00 €
Full Reel (Order in multiples of 2500)
1,77 € 4 425,00 €
1,74 € 8 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.