DRV8436RGER

Texas Instruments
595-DRV8436RGER
DRV8436RGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 48-V 1.5-A bipolar s tepper motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 24 V
Number of Outputs: 2 Output
Operating Frequency: 400 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8436
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8824 Stepper Motor Controller IC

Texas Instruments DRV8824 Stepper Motor Controller IC provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The TI DRV8824 stepper motor controller IC includes two H-bridge drivers and a microstepping indexer. It is intended to drive a bipolar stepper motor. The TI DRV8824 stepper motor controller IC is capable of driving up to 1.6A of output current (with proper heatsinking, at 24V and 25ºC). The Texas Instruments DRV8824 provides internal shutdown functions for overcurrent protection, short circuit protection, undervoltage lockout, and overtemperature.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8885 1.5A Stepper Motor Driver

Texas Instruments DRV8885 1.5A Stepper Motor Driver is a stepper motor driver for industrial equipment applications. The device has two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and an integrated current sense. The DRV8885 is capable of driving up to 1.5A full scale or 1.0Arms output current. The Texas Instruments DRV8885 integrated current-sense functionality eliminates the need for two external sense resistors. The STEP/DIR pins provide a simple control interface. The device can be configured in full-step up to 1/16 step modes. A low-power sleep mode is provided for very low quiescent current standby using a dedicated nSLEEP pin. Internal protection functions are provided for under-voltage, charge pump faults, overcurrent, short circuits, and overtemperature. Fault conditions are indicated by an nFAULT pin.

DRV8436 Stepper Motor Driver

Texas Instruments DRV8436 Stepper Motor Driver is for industrial and consumer-end equipment applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The Texas Instruments DRV8436 can drive up to 1.1A RMS (dependent on PCB design).

In Stock: 5 205

Stock:
5 205 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,32 € 3,32 €
2,50 € 25,00 €
2,30 € 57,50 €
2,08 € 208,00 €
1,97 € 492,50 €
1,95 € 975,00 €
1,91 € 1 910,00 €
Full Reel (Order in multiples of 3000)
1,78 € 5 340,00 €
1,77 € 10 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.