DRV8452DDWR

Texas Instruments
595-DRV8452DDWR
DRV8452DDWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 50-V 5-A dual H-br i dge stepper motor d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Stepping Motor Driver
8 A
5 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8452
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8452 H-Bridge Stepper Motor Driver

Texas Instruments DRV8452 H-Bridge Stepper Motor Driver is a wide-voltage, high-power, high-performance stepper motor driver. The device supports up to 48V supply voltage, and integrated MOSFETs with 100mΩ HS + LS on-resistance allow up to 5A current.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4 950
Expected 15/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,82 € 8,82 €
6,88 € 68,80 €
6,40 € 160,00 €
5,87 € 587,00 €
5,67 € 1 417,50 €
5,61 € 2 805,00 €
5,54 € 5 540,00 €
Full Reel (Order in multiples of 2500)
5,05 € 12 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.