DRV8804PWPR

Texas Instruments
595-DRV8804PWPR
DRV8804PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.5A Unipolar Steppr Motor Driver A 595- A 595-DRV8804PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Solenoid Driver
2 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8804EVM
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8804
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8.2 V
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,27 € 22,70 €
2,00 € 200,00 €
1,94 € 485,00 €
1,92 € 960,00 €
1,83 € 1 830,00 €
Full Reel (Order in multiples of 2000)
1,57 € 3 140,00 €
1,55 € 6 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments DRV8804PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 1.5A Unipolar Steppr Motor Driver A 595-DRV8804PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.