DRV8860APW

595-DRV8860APW
DRV8860APW

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 38-V 0.3-A octal l ow-side motor driver A 595-DRV8860APWR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
Low Side
560 mA
3 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Number of Outputs: 8 Output
Operating Frequency: 50 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8860
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 8 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments DRV8955PPWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 50-V 2.5-A quad ha l f-bridge driver wit