DRV8873SPWPR

Texas Instruments
595-DRV8873SPWPR
DRV8873SPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V 10-A H-bridge m otor driver with in A 595-DRV8873SPWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
10 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 38 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8873
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 4.5 V
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8873/DRV8873-Q1 H-Bridge Motor Drivers

Texas Instruments DRV8873/DRV8873-Q1 H-Bridge Motor Driver is an integrated driver IC for driving a brushed DC motor in industrial and automotive applications. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that drive motors bi-directionally with up to 10A peak current. The device operates from a single power supply and supports a wide input supply range from 4.5V to 38V. A PH/EN or PWM interface allows simple interfacing to controller circuits. Alternatively, independent half-bridge control is available to drive two solenoid loads. A current mirror allows the controller to monitor the load current. This mirror approximates the current through the high-side FETs and does not require a high-power resistor for sensing the current.

In Stock: 1 375

Stock:
1 375 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
3,32 € 33,20 €
3,05 € 76,25 €
2,76 € 276,00 €
2,61 € 652,50 €
2,60 € 1 300,00 €
2,44 € 2 440,00 €
Full Reel (Order in multiples of 2000)
2,37 € 4 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Texas Instruments DRV8873SPWPT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 40-V 10-A H-bridge motor driver with in A 595-DRV8873SPWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.