DRV8876NPWPR

Texas Instruments
595-DRV8876NPWPR
DRV8876NPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 37-V 3.5-A brushed D C motor driver 16-H A 595-DRV8876NPWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.5 A
3 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 37 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Output Voltage: 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8876N
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 37 V
Supply Voltage - Min: 4.5 V
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV887x Brushed DC Motor Drivers

Texas Instruments DRV887x Brushed DC Motor Drivers are flexible motor drivers for various end applications. These devices integrate an N-channel H-bridge, charge pump regulator, current sensing and regulation, current proportional output, and protection circuitry. The charge pump improves efficiency by allowing high- and low-side N-channels MOSFETs and 100% duty cycle support. This family of devices comes in pin-to-pin, scalable RDS(on) options to support different loads with minimal design changes.

In Stock: 4 026

Stock:
4 026 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,26 € 12,60 €
1,16 € 29,00 €
1,12 € 1 120,00 €
Full Reel (Order in multiples of 3000)
0,998 € 2 994,00 €
0,843 € 5 058,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments DRV8876NPWPT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 37-V 3.5-A brushed DC motor driver 16-H A 595-DRV8876NPWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.