DRV8962DDVR

Texas Instruments
595-DRV8962DDVR
DRV8962DDVR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 65-V four-channel ha lf-bridge driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Half Bridge Driver
4.5 V to 65 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8962
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8962 65V 4-Channel Half-Bridge Driver

Texas Instruments DRV8962 65V 4-Channel Half-Bridge Driver is a wide-voltage, high-power, four-channel half-bridge driver for various industrial applications. The device supports up to 65V supply voltage, and integrated MOSFETs with 50mΩ on-resistance allow up to 5A current on each output with the DDW package; and up to 10A current per output with the DDV package.

In Stock: 4 432

Stock:
4 432 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,75 € 9,75 €
7,61 € 76,10 €
7,08 € 177,00 €
6,57 € 657,00 €
Full Reel (Order in multiples of 2500)
6,57 € 16 425,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.