DS10CP152TMA/NOPB

Texas Instruments
926-DS10CP152TMANOPB
DS10CP152TMA/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Auto 1.5Gbps 2X2 LVD S Crosspt Switch A A 926-DS10CP152TMAXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
DS10CP152
Digital Crosspoint Switches
2 x 2
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Development Kit: DS10CP152EVK/NOPB
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 48
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €
7,11 € 71,10 €
6,48 € 162,00 €
5,95 € 571,20 €
5,77 € 1 661,76 €