DS160PR810NJXT

Texas Instruments
595-DS160PR810NJXT
DS160PR810NJXT

Mfr.:

Description:
PCI Interface IC PCIe 4.0 16 Gbps 8-c hannel linear red A A 595-DS160PR810NJXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
303 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 16 Gb/s
Interface Type: PCIe
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PCI Interface IC
Propagation Delay Time: 90 ps
Series: DS160PR810
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: PCIe
Version: 4.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

DS160PR810 8-Channel Linear Redrivers

Texas Instruments DS160PR810 8-Channel Linear Redrivers are low-power, high-performance linear redriver designed to support PCIe 4.0 and Ultra Path Interface (UPI) 2.0 up to 16Gbps. The device is a protocol-agnostic linear redriver that can operate for many differential interfaces. The DS160PR810 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel, as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provide high immunity to any supply noise on the board. The Texas Instruments DS160PR810 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.

In Stock: 205

Stock:
205
Can Dispatch Immediately
On Order:
750
Expected 22/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,63 € 19,63 €
15,72 € 157,20 €
14,74 € 368,50 €
13,79 € 1 379,00 €
Full Reel (Order in multiples of 250)
13,15 € 3 287,50 €
13,11 € 6 555,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.