DS280DF810ABVT

Texas Instruments
595-DS280DF810ABVT
DS280DF810ABVT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 28-Gbps multi-rate 8 -channel retimer 13 A 595-DS280DF810ABVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
FCCSP-135
Reel
Brand: Texas Instruments
Data Rate: 20 Gb/s to 28.4 Gb/s
Input Type: AC-Coupled, CML
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Supply Voltage: 2.5 V
Output Type: AC-Coupled, CML
Product Type: Signal Buffers, Repeaters
Series: DS280DF810
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Multi-Rate Retimer
Unit Weight: 1,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS280DF810 28Gbps 8-Channel Retimer

Texas Instruments DS280DF810 28Gbps 8-Channel Retimer is used to extend the reach and robustness of long, lossy, crosstalk-impaired high-speed serial links while achieving a bit error rate (BER) of 10-15 or less. Each channel of the DS280DF810 independently locks to serial data rates in a continuous range from 20.2 Gbps to 28.4Gbps or to any supported sub-rate (÷2 and ÷4). This includes key data rates such as 10.1376Gbps, 10.3125Gbps, and 12.5Gbps, which allows the DS280DF810 to support individual lane Forward Error Correction (FEC) pass-through. Integrated physical AC coupling capacitors (TX and RX) eliminate the need for external capacitors on the PCB. The Texas Instruments DS280DF810 has a single power supply and minimal need for external components. These features reduce PCB routing complexity and BOM cost.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
55,76 € 13 940,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
72,06 €
Min:
1

Similar Product

Texas Instruments DS280DF810ABVR
Texas Instruments
Interface - Signal Buffers, Repeaters 28-Gbps multi-rate 8 -channel retimer 13 A 595-DS280DF810ABVT