DS560MB410ZASR

Texas Instruments
595-DS560MB410ZASR
DS560MB410ZASR

Mfr.:

Description:
Equalisers 56-Gbps 4-channel r edriver with 2x2 cro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
NFBGA-101
Equalizers
56 Gb/s
2.5 V
- 40 C
+ 85 C
DS560MB410
Reel
Brand: Texas Instruments
Input Voltage: 2.5 V
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 2500
Subcategory: Equalizers
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Type: Linear Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS560MB410 4-Channel Linear Redriver

Texas Instruments DS560MB410 4-Channel Linear Redriver is a low-power, high-performance linear equalizer supporting multi-rate, multi-protocol interfaces. These are supported up to 28GBd using four-level pulse amplitude modulation (PAM4) or up to 32GBd using non-return-to-zero (NRZ) modulation. It extends the reach and robustness of high-speed serial links for active copper cable (ACC), backplane, and midplane applications. The DS560MB410 can increase the reach between two ASICs by 18+dB beyond the normal ASIC-to-ASIC reach.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
26,81 € 67 025,00 €