DS80PCI402SQ/NOPB

Texas Instruments
595-DS80PCI402SQNPB
DS80PCI402SQ/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 4 Lane PCI Express R epeater A 595-DS80P A 595-DS80PCI402SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
PCIe
2.5 V, 3.3 V
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-54
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 192 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: Signal Buffers, Repeaters
Series: DS80PCI402
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 060

Stock:
1 060
Can Dispatch Immediately
On Order:
2 000
Expected 01/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,82 € 12,82 €
10,13 € 101,30 €
9,45 € 236,25 €
8,72 € 872,00 €
8,71 € 2 177,50 €
8,20 € 4 100,00 €
8,09 € 8 090,00 €
Full Reel (Order in multiples of 2000)
7,59 € 15 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,14 €
Min:
1

Similar Product

Texas Instruments DS80PCI402SQE/NOPB
Texas Instruments
Interface - Signal Buffers, Repeaters 4 Lane PCI Express R epeater A 595-DS80P A 595-DS80PCI402SQNPB