DS8921ATMX/NOPB

Texas Instruments
595-DS8921ATMX/NOPB
DS8921ATMX/NOPB

Mfr.:

Description:
Buffers & Line Drivers Differential Line Dr ivers and Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
3 Input
3 Output
SOIC-8
- 20 mA
20 mA
4.5 V
5.5 V
35 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: RS-422
Logic Type: LVCMOS, TTL
Number of Channels: 3 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 12 ns
Series: DS8921
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,07 € 3,07 €
2,29 € 22,90 €
2,10 € 52,50 €
1,88 € 188,00 €
1,78 € 445,00 €
Full Reel (Order in multiples of 2500)
1,51 € 3 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,51 €
Min:
1