DS90UB949ATRGCTQ1

Texas Instruments
595-S90UB949ATRGCTQ1
DS90UB949ATRGCTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 2K DSI to FPD-Link I II Serializer 64-VQ A 595-S90UB949ATRGCRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Reel
Cut Tape
MouseReel
DS90UB949A
- 40 C
+ 105 C
AEC-Q100
Brand: Texas Instruments
Data Rate: 2 Mb/s
Development Kit: DS90UB949A-Q1EVM
Input Type: HDMI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs: 6 Input
Number of Outputs: 4 Output
Operating Supply Current: 300 mA
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Output Type: FDP, LVDS
Package/Case: VQFN-64
Product: Bridge Serializers
Product Type: Serializers & Deserializers - Serdes
Factory Pack Quantity: 250
Subcategory: Interface ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.045 V
Type: Serializer
Unit Weight: 182,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DS90UB949A-Q1 HDMI-to-FPD-Link III Serializers

Texas Instruments DS90UB949A-Q1 2K HDMI-to-FPD-Link III Bridge Serializers supplies 1-lane or 2-lane high-speed serial streams over cost-effective, 50Ω single-ended coaxial, or 100Ω differential shielded twisted-pair (STP) and shielded twisted quad (STQ) cables when paired with the DS90UB940-Q1/DS90UB948-Q1. The DS90UB949A-Q1 can serialize an HDMI v1.4b input to support video resolutions up to 2880x1080 at 60Hz with 24-bit color depth.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,28 € 34,28 €
27,75 € 277,50 €
26,13 € 653,25 €
25,04 € 2 504,00 €
Full Reel (Order in multiples of 250)
22,67 € 5 667,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.