ESD2CANFD24DBZRQ1

Texas Instruments
595-SD2CANFD24DBZRQ1
ESD2CANFD24DBZRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive dual 2. 5 pF +/-24-V 25-kV E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
37 V
25.5 V
SC-59-3 (SOT-23-3)
3.5 A
133 W
2.5 pF
- 55 C
+ 150 C
ESD2CANFD24
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD2CANxx24/ESD2CANxx24-Q1 ESD Protection Diodes

Texas Instruments ESD2CANxx24/ESD2CANxx24-Q1 Automotive 2-Channel ESD Protection Diodes are bidirectional and created for Controller Area Network (CAN) interface protection. The ESD2CANxx24/ESD2CANxx24-Q1 is rated to dissipate contact ESD strikes beyond the maximum level specified in the ISO 10605 automotive standard (±30kV Contact, ±30kV Airgap). Low dynamic resistance and clamping voltage enable system-level protection against transient events. This protection is vital as automotive systems require high robustness and reliability for safety applications.

In Stock: 24 164

Stock:
24 164
Can Dispatch Immediately
On Order:
39 000
Expected 06/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,239 € 2,39 €
0,191 € 19,10 €
0,181 € 90,50 €
0,174 € 174,00 €
Full Reel (Order in multiples of 3000)
0,148 € 444,00 €
0,137 € 822,00 €
0,132 € 1 188,00 €
0,121 € 2 904,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.