ESD501DPYRQ1

Texas Instruments
595-ESD501DPYRQ1
ESD501DPYRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 12V bidi rectional ultra-low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
27 V
13.2 V
X1SON-2
3 A
0.3 pF
15 kV
15 kV
- 40 C
+ 125 C
ESD501
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 12 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD501/ESD501-Q1 Low Capacitance ESD Diode

Texas Instruments ESD501/ESD501-Q1 Low Capacitance ESD Diode is offered in the industry standard 0402 (DFN1006) package and provides an IEC 61000-4-2 protection level of 15kV. The device can clamp 8/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard.

In Stock: 24 318

Stock:
24 318 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,399 € 3,99 €
0,257 € 25,70 €
0,196 € 98,00 €
0,16 € 160,00 €
Full Reel (Order in multiples of 10000)
0,16 € 1 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.