ESD601DPYR

Texas Instruments
595-ESD601DPYR
ESD601DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 18V bidirectional u ltra-low capacitance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
- 18 V to 18 V
SMD/SMT
33 V
19 V
X1SON-2
2.7 A
75 W
0.5 pF
15 kV
15 kV
- 55 C
+ 150 C
ESD601
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Voltage: - 18 V to 18 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD601/ESD601-Q1 ESD Protection Diodes

Texas Instruments ESD601/ESD601-Q1 Bidirectional ESD Protection Diodes are offered in the industry-standard 0402 (DPY) package and provide an IEC 61000-4-2 protection level of 15kV. The Texas Instruments ESD601/ESD601-Q1 series can clamp 8/20µs surges with peak pulse currents up to 2.7A by the IEC 61000-4-5 standard. The low capacitance and low leakage current help to ensure protection against transient events in various systems and applications. This protection is critical for many applications, such as smaller form factors and faster data speeds, which are becoming more popular over time. The ESD601-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 14 552

Stock:
14 552 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,179 € 1,79 €
0,142 € 14,20 €
Full Reel (Order in multiples of 10000)
0,142 € 1 420,00 €