ESD752DXAR

Texas Instruments
595-ESD752DXAR
ESD752DXAR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual 3-pF ± 2 4-V ±30-kV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
2 Channel
24 V
SMD/SMT
38 V
25.5 V
USON-3
4.7 A
210 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 24 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,363 € 3,63 €
0,312 € 7,80 €
0,244 € 24,40 €
0,203 € 50,75 €
0,17 € 85,00 €
0,152 € 152,00 €
Full Reel (Order in multiples of 3000)
0,129 € 387,00 €
0,11 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.