ESD801DPYRQ1

Texas Instruments
595-ESD801DPYRQ1
ESD801DPYRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 36V bidi rectional ultra-low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
36 V
SMD/SMT
61 V
44.2 V
DFN-1006-2 (SOD-882-2)
3 A
183 W
0.5 pF
15 kV
15 kV
- 55 C
+ 150 C
ESD801
Reel
Cut Tape
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD801/ESD801-Q1 ESD Protection Diode

Texas Instruments ESD801/ESD801-Q1 Bidirectional ESD Protection Diode is offered in the industry-standard 0402 (DFN-1006) package and provides an IEC 61000-4-2 protection level of 15kV. The device can clamp 8µs/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard. The low capacitance and low leakage current help ensure protection against transient events in various systems and applications. This protection in the Texas Instruments ESD801/ESD801-Q1 is key for many applications, such as smaller form factors and faster data speeds, which are becoming more popular over time. The ESD801-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 17 862

Stock:
17 862 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,193 € 1,93 €
0,154 € 15,40 €
0,146 € 73,00 €
0,14 € 140,00 €
Full Reel (Order in multiples of 10000)
0,14 € 1 400,00 €