ESDS452DBZR

Texas Instruments
595-ESDS452DBZR
ESDS452DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5.5V two-channel sur ge and ESD protecti

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
14 V
7 V
SC-59-3 (SOT-23-3)
18 A
172 W
3 pF
30 kV
30 kV
- 40 C
+ 125 C
ESDS452
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESDS452/ESDS452-Q1 Bi-Directional ESD & TVS Diodes

Texas Instruments ESDS452/ESDS452-Q1 5.5V Bi-Directional ESD and TVS Diodes are rated to dissipate ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±30kV Contact, ±30kV Air-gap). The device can clamp 8/20µs surges with peak pulse currents up to 18A in accordance with the IEC 61000-4-5 standard. Additionally, the low clamping voltage of the diodes in both the positive and negative directions can help prevent downstream circuitry from being exposed to large voltages and currents during ESD or surge events. This protection is critical in industrial systems, which require high robustness and reliability.

In Stock: 3 293

Stock:
3 293
Can Dispatch Immediately
On Order:
6 000
Expected 13/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,324 € 3,24 €
0,207 € 20,70 €
0,163 € 81,50 €
0,14 € 140,00 €
Full Reel (Order in multiples of 3000)
0,127 € 381,00 €
0,108 € 648,00 €
0,096 € 864,00 €
0,091 € 2 184,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.