ESDS552DBZR

Texas Instruments
595-ESDS552DBZR
ESDS552DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12-V 2-CH TVS PROTEC TION DIODE ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
23.5 V
13.2 V
SC-59-3 (SOT-23-3)
25 A
500 W
9.5 pF
30 kV
30 kV
- 40 C
+ 125 C
ESDS552
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESDS552 Bi-Directional ESD/Surge Protection Diode

Texas Instruments ESDS552 Bi-Directional ESD/Surge Protection Diode is for RS-485 and RS-422 interface protection. The ESDS552 is rated to dissipate ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±30kV contact, ±30kV air gap). The device can clamp 8/20µs surges with peak pulse currents up to 25A in accordance with the IEC 61000-4-5 standard.

In Stock: 27 913

Stock:
27 913 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,39 € 3,90 €
0,251 € 25,10 €
0,191 € 95,50 €
0,171 € 171,00 €
Full Reel (Order in multiples of 3000)
0,156 € 468,00 €
0,143 € 858,00 €
0,125 € 1 125,00 €
0,114 € 2 736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.