EV2500

Texas Instruments
595-EV2500
EV2500

Mfr.:

Description:
Interface Development Tools EV2500 interface ada pter

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
MSP432E411Y
Brand: Texas Instruments
For Use With: Controller
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

EV2500 Evaluation Module (EVM)

Texas Instruments EV2500 Evaluation Module (EVM) is an interface board that enables a PC running Microsoft Windows with a compatible HID driver to communicate with the SMBus/I2C interfaces. A USB Type-C® port fully powers this board. The EV2500 module allows 1MHz I2C and SMBus communication and full voltage translation for devices using 1.2V to 5V. Typical applications include laptops, smartphones, and wireless speakers.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,44 € 89,44 €