F2800135RHBR

Texas Instruments
595-F2800135RHBR
F2800135RHBR

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F2800135
SMD/SMT
VQFN-32
C28x
128 kB
36 kB
32 bit
12 bit
120 MHz
19 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART
Number of ADC Channels: 11 Channel
Operating Supply Voltage: 1.2 V
Processor Series: C2000 Real-Time MCU
Product: DSP+FPU+MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F280013x 32-Bit Microcontrollers (MCUs)

Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs) are a member of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices designed for efficiency in power electronics. The real-time control subsystem is based on the 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU), speeding up common algorithms key to real-time control systems.

In Stock: 2 261

Stock:
2 261 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,24 € 22,40 €
2,06 € 51,50 €
1,86 € 186,00 €
1,76 € 440,00 €
1,70 € 850,00 €
1,63 € 1 630,00 €
1,52 € 4 560,00 €
1,51 € 9 060,00 €