F28E120SCTPTR

Texas Instruments
595-F28E120SCTPTR
F28E120SCTPTR

Mfr.:

Description:
ARM Microcontrollers - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
F28E120SC
SMD/SMT
LQFP-48
ARM Cortex M7
128 kB
32 bit
12 bit
320 MHz
27 I/O
16 kB
2.8 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.8 V to 3.6 V
Brand: Texas Instruments
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 3 x 32 bit
Processor Series: F28E12x
Product: Real-Time Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

F28E12x C2000™ Real-Time Microcontrollers

Texas Instruments F28E12x C2000™ Real-Time Microcontrollers (MCUs) enable engineers to design products cost-effectively with industry-leading performance. The TI F28E120SC and F28E120SB MCUs deliver 30% faster computing power compared to previous C2000 MCUs for single motor and power factor correction (PFC) systems, boosting the performance of home appliances. F28E12x MCUs eliminate additional components by integrating a TI C28x digital signal processor core and leading analog peripherals, including a high-speed analog-to-digital converter (ADC) and programmable gain amplifier. These MCUs provide fast execution of the sensorless FOC algorithm, enabling motor speeds over 120,000rpm or 2kHz electrical frequency. Running a motor at high speeds reduces gear transition noise and improves reliability.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 716

Stock:
716 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,26 € 12,60 €
1,15 € 28,75 €
1,03 € 103,00 €
0,972 € 243,00 €
0,937 € 468,50 €
Full Reel (Order in multiples of 1000)
0,894 € 894,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.