FDC1004DSCJ

Texas Instruments
595-FDC1004DSCJ
FDC1004DSCJ

Mfr.:

Description:
Capacitive Touch Sensors 4-Ch Cap-to-Dig Conv erter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
WSON-10
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Touch Sensors
Series: FDC1004
Factory Pack Quantity: 4500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FDC1004 4-Channel Capacitance-to-Digital Converter

Texas Instruments FDC1004 4-Channel Capacitance-to-Digital Converter is a high-resolution, 4-channel capacitance-to-digital converter for implementing capacitive sensing solutions. Each channel has a full-scale range of ±15pF and can handle a sensor offset capacitance of up to 100pF, which can be either programmed internally or can be an external capacitor for tracking environmental changes over time and temperature. The large offset capacitance capability allows for the use of remote sensors. The FDC1004 also includes shield drivers for sensor shields, which can reduce EMI interference and help focus the sensing direction of a capacitive sensor. The small footprint of the FDC1004 allows for use in space-constrained applications. The Texas Instruments FDC1004 is available in a 10-pin WSON package and features an I2C interface for interfacing to an MCU.

In Stock: 3 464

Stock:
3 464 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,92 € 3,92 €
3,30 € 16,50 €
3,07 € 30,70 €
2,79 € 69,75 €
2,59 € 129,50 €
2,41 € 241,00 €
2,06 € 1 030,00 €
Full Reel (Order in multiples of 4500)
2,06 € 9 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,50 €
Min:
1