FDC2214QRGHRQ1

Texas Instruments
595-FDC2214QRGHRQ1
FDC2214QRGHRQ1

Mfr.:

Description:
Sensor Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: FDC2214
Factory Pack Quantity: 4500
Subcategory: Interface ICs
Unit Weight: 31,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

FDC2x1x 28/12 Bit Capacitance-to-Digital Converter

Texas Instruments FDC2x1x 28 or 12 Bit Capacitance-to-Digital Converters are a multi-channel family of noise- and EMI-resistant, high-resolution, high-speed capacitance-to-digital converters for implementing capacitive sensing solutions. These devices employ an innovative narrow-band based architecture to offer high rejection of noise and interferers while providing high resolution at high speed. The FDC221x is optimized for high resolution, up to 28 bits. The FDC211x offers fast sample rate, up to 13.3ksps, for easy implementation of applications that use fast moving targets. The very large maximum input capacitance of 250nF allows for the use of remote sensors, as well as for tracking environmental changes over time, temperature and humidity.
Learn More

In Stock: 2 412

Stock:
2 412 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,69 € 8,69 €
6,79 € 67,90 €
6,30 € 157,50 €
5,78 € 578,00 €
5,49 € 1 372,50 €
5,38 € 2 690,00 €
5,25 € 5 250,00 €
4,96 € 12 400,00 €
Full Reel (Order in multiples of 4500)
4,95 € 22 275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,93 €
Min:
1

Similar Product

Texas Instruments FDC2214QRGHTQ1
Texas Instruments
Sensor Interface 4-Ch, 28-bit, automotive capacitance to digital converter 16-WQFN -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.