GD75232PWE4

Texas Instruments
595-GD75232PWE4
GD75232PWE4

Mfr.:

Description:
RS-232 Interface IC Multiple RS-232 Driver and Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
GD75232
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
30 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 315 ns
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 094

Stock:
1 094 Can Dispatch Immediately
Quantities greater than 1094 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,653 € 6,53 €
0,587 € 14,68 €
0,516 € 36,12 €
0,482 € 134,96 €
0,462 € 258,72 €
0,447 € 469,35 €
0,427 € 896,70 €
0,416 € 2 184,00 €

Similar Product

Texas Instruments GD75232PW
Texas Instruments
RS-232 Interface IC Multiple RS-232 Driver and Receiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.