HD3SS3412RUAT

Texas Instruments
595-HD3SS3412RUAT
HD3SS3412RUAT

Mfr.:

Description:
PCI Interface IC 4 Ch Diff Switch A 5 95-HD3SS3412RUAR A A 595-HD3SS3412RUAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
8 GHz
4 Lane
4 Port
3.63 V
2.97 V
0 C
+ 70 C
SMD/SMT
WQFN-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: PCI Interface IC
Propagation Delay Time: 0.05 ns
Series: HD3SS3412
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 54,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 762

Stock:
1 762 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
Full Reel (Order in multiples of 250)
1,57 € 392,50 €
1,52 € 760,00 €
1,49 € 1 490,00 €
1,48 € 7 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.