HDC3022DEJR

Texas Instruments
595-HDC3022DEJR
HDC3022DEJR

Mfr.:

Description:
Board Mount Humidity Sensors 0.5% RH digital humi dity sensor with pe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Board Mount Humidity Sensors
Series: HDC3022
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDC302x/HDC302x-Q1 Digital Humidity Sensors

Texas Instruments HDC302x/HDC302x-Q1 Digital Humidity Sensors are integrated capacitive-based relative humidity (RH) and temperature sensors. It provides high-accuracy measurements over a wide supply range (1.62V to 5.5V) and ultra-low power consumption in a compact 2.5mm × 2.5mm package. The temperature and humidity sensors are 100% tested and trimmed on a production setup that is NIST traceable and verified with equipment calibrated to ISO/IEC 17025 standards.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 070
Expected 26/10/2026
21 000
12 000
Expected 22/01/2027
9 000
Expected 25/02/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
3,10 € 15,50 €
2,98 € 29,80 €
2,81 € 70,25 €
2,70 € 135,00 €
2,60 € 260,00 €
Full Reel (Order in multiples of 3000)
2,60 € 7 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.