HLG031PAGT

Texas Instruments
595-HLG031PAGT
HLG031PAGT

Mfr.:

Description:
32-bit Microcontrollers - MCU A 595-TMS320F28031PA GT A 595-TMS320F280 A 595-TMS320F28031PAGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28031
SMD/SMT
TQFP-64
C28x
64 kB
8 kB
32 bit
12 bit
60 MHz
33 I/O
1.8 V
1.8 V
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: Piccolo
Part # Aliases: TMS320F28031PAGT
Unit Weight: 258,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

TMS320F2803x Piccolo™ MCUs

Texas Instruments TMS320F2803x 32-bit Piccolo™ Microcontrollers provide the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Texas Instruments TMS320F2803x MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,63 € 9,63 €
7,45 € 74,50 €
7,10 € 177,50 €
6,17 € 617,00 €
5,27 € 1 317,50 €
4,84 € 5 420,80 €
4,66 € 11 929,60 €
5 120 Quote

Similar Product

Texas Instruments TMS320F28031PAGT
Texas Instruments
32-bit Microcontrollers - MCU Piccolo Micro