INA121U

Texas Instruments
595-INA121U
INA121U

Mfr.:

Description:
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
Tube
INA121
- 40 C
+ 85 C
3 dB Bandwidth: 50 kHz
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 96 dB
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Gain Error: 0.005 %
Gain V/V: 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 600 kHz
Ib - Input Bias Current: 50 pA
Maximum Input Resistance: 1 TOhms
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 450 uA
Package/Case: SOIC-8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
SR - Slew Rate: 700 mV/us
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 500 uV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,22 € 10,22 €
8,02 € 80,20 €
6,97 € 174,25 €
6,71 € 503,25 €
6,51 € 1 953,00 €
6,37 € 3 344,25 €
6,23 € 6 541,50 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,06 €
Min:
1