INA121UA/2K5

Texas Instruments
595-INA121UA/2K5
INA121UA/2K5

Mfr.:

Description:
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA121
1 Channel
50 kHz
700 mV/us
96 dB
50 pA
500 uV
36 V
4.5 V
450 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Gain Error: 0.005 %
Gain V/V: 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 600 kHz
Maximum Input Resistance: 1 TOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 981

Stock:
2 981
Can Dispatch Immediately
On Order:
2 500
Expected 12/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,60 € 6,60 €
5,10 € 51,00 €
4,73 € 118,25 €
4,32 € 432,00 €
4,09 € 1 022,50 €
4,02 € 4 020,00 €
Full Reel (Order in multiples of 2500)
3,73 € 9 325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,78 €
Min:
1

Similar Product

Texas Instruments INA121UA
Texas Instruments
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121UA/2K5