INA122P

Texas Instruments
595-INA122P
INA122P

Mfr.:

Description:
Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U/ A 595-INA122U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA122
1 Channel
120 kHz
160 mV/us
83 dB
25 nA
250 uV
36 V
2.2 V
60 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Instrumentation Amplifiers
Brand: Texas Instruments
Development Kit: INAEVM
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Gain Error: 0.002 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 120 kHz
In - Input Noise Current Density: 80 fA
Ios - Input Offset Current: 2 nA
Maximum Input Resistance: 10 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Si
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,55 € 12,55 €
9,91 € 99,10 €
8,84 € 442,00 €
8,51 € 851,00 €
8,17 € 2 042,50 €
7,96 € 3 980,00 €
7,78 € 7 780,00 €
3 000 Quote

Similar Product

Texas Instruments INA122U/2K5
Texas Instruments
Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U A 595-INA122U