INA125PA

Texas Instruments
595-INA125PA
INA125PA

Mfr.:

Description:
Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA125
1 Channel
150 kHz
200 mV/us
100 dB
25 nA
500 uV
36 V
2.7 V
460 uA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain Error: 0.012 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 150 kHz
Maximum Input Resistance: 100 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 9,06 €
7,09 € 70,90 €
6,58 € 164,50 €
6,03 € 603,00 €
5,74 € 1 435,00 €
5,62 € 2 810,00 €
5,56 € 5 560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,98 €
Min:
1