INA125U

Texas Instruments
595-INA125U
INA125U

Mfr.:

Description:
Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA125
1 Channel
150 kHz
200 mV/us
100 dB
25 nA
250 uV
36 V
2.7 V
460 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain Error: 0.012 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 150 kHz
Maximum Input Resistance: 100 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,06 € 8,06 €
6,27 € 62,70 €
5,63 € 140,75 €
5,38 € 645,60 €
5,17 € 1 447,60 €
5,05 € 2 626,00 €
4,82 € 4 820,00 €
4,69 € 11 818,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,44 €
Min:
1

Similar Product

Texas Instruments INA125U/2K5
Texas Instruments
Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U