INA126U

Texas Instruments
595-INA126U
INA126U

Mfr.:

Description:
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA126
1 Channel
200 kHz
400 mV/us
83 dB
25 nA
250 uV
36 V
2.7 V
175 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain Error: 0.002 %
Gain V/V: 5 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 200 kHz
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
3,72 € 37,20 €
3,21 € 80,25 €
3,07 € 230,25 €
2,94 € 882,00 €
2,80 € 1 470,00 €
2,75 € 2 887,50 €
2,71 € 8 130,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,97 €
Min:
1

Similar Product

Texas Instruments INA126U/2K5
Texas Instruments
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126U