INA133U

Texas Instruments
595-INA133U
INA133U

Mfr.:

Description:
Differential Amplifiers High-Speed Precision A 595-INA133U/2K5 A A 595-INA133U/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA133
1 Channel
1.5 MHz
5 V/us
80 dB
32 mA
150 uV
36 V
5 V
950 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 1500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V
Gain Error: 0.05 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Single Supply Voltage: 5 V to 36 V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 27 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 421

Stock:
4 421 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
3,61 € 36,10 €
3,15 € 78,75 €
3,01 € 225,75 €
2,86 € 858,00 €
2,77 € 1 454,25 €
2,73 € 2 866,50 €
2,70 € 8 100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Texas Instruments INA133U/2K5
Texas Instruments
Differential Amplifiers High-Speed Precision A 595-INA133U A 595 A 595-INA133U