INA133U/2K5

Texas Instruments
595-INA133U/2K5
INA133U/2K5

Mfr.:

Description:
Differential Amplifiers High-Speed Precision A 595-INA133U A 595 A 595-INA133U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA133
1 Channel
1.5 MHz
5 V/us
80 dB
32 mA
150 uV
36 V
5 V
950 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 27 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 696

Stock:
2 696 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,82 € 3,82 €
2,90 € 29,00 €
2,67 € 66,75 €
2,42 € 242,00 €
2,29 € 572,50 €
2,24 € 2 240,00 €
Full Reel (Order in multiples of 2500)
2,24 € 5 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,74 €
Min:
1

Similar Product

Texas Instruments INA133U
Texas Instruments
Differential Amplifiers High-Speed Precision A 595-INA133U/2K5 A A 595-INA133U/2K5
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.