INA134PA

595-INA134PA
INA134PA

Mfr.:

Description:
Audio Amplifiers Audio Diff Line Receivers 0dB (G=1)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
0.002 %
PDIP-8
50 kOhms
8 V
36 V
- 40 C
+ 85 C
Through Hole
INA134
Tube
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: 1-Channel Line Receiver
Vos - Input Offset Voltage: 1 mV
Unit Weight: 523,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments INA134UA/2K5
Texas Instruments
Audio Amplifiers Audio Diff Line Rece ivers 0dB (G=1) A 5 A 595-INA134UA