INA138NA/3K

Texas Instruments
595-INA138NA/3K
INA138NA/3K

Mfr.:

Description:
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp A 595-INA138NA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
36 V
2.7 V
60 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 36 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA138
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA138/168 High-Side Current Shunt Monitors

Texas Instruments INA138/168 High-Side Current Shunt Monitors are high-side, unipolar, current shunt monitors. Each comes with wide input common-mode voltage range, low quiescent current, and tiny SOT-23 packaging that enables use in a variety of applications. Input common-mode and power-supply voltages are independent and can range from 2.7V to 36V for the INA138 and 2.7V to 60V for the INA168. Quiescent current is only 25µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.

In Stock: 26 768

Stock:
26 768 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,843 € 84,30 €
0,792 € 198,00 €
0,762 € 381,00 €
0,757 € 757,00 €
Full Reel (Order in multiples of 3000)
0,706 € 2 118,00 €
0,691 € 4 146,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,31 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments INA138NA/250
Texas Instruments
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp A 595-INA138NA/3K