INA139NA/3K

Texas Instruments
595-INA139NA/3K
INA139NA/3K

Mfr.:

Description:
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp A 595-INA139NA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
40 V
2.7 V
125 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 40 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA139
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 50 826

Stock:
50 826 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1190
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,843 € 84,30 €
0,792 € 198,00 €
0,762 € 381,00 €
0,757 € 757,00 €
Full Reel (Order in multiples of 3000)
0,757 € 2 271,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,31 €
Min:
1

Similar Product

Texas Instruments INA139NA/250
Texas Instruments
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp A 595-INA139NA/3K